
FS2X3WH6NM | |
|---|---|
DigiKey Part Number | 298-21350-ND |
Manufacturer | |
Manufacturer Product Number | FS2X3WH6NM |
Description | WIRE DUCT SOLID BASE 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 3.016" (76.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $520.09000 | $520.09 |








