
FS2X3LG6NM | |
|---|---|
DigiKey Part Number | 298-18311-ND |
Manufacturer | |
Manufacturer Product Number | FS2X3LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 3.016" (76.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $520.09000 | $520.09 |
| 10 | $483.60500 | $4,836.05 |
| 25 | $469.75360 | $11,743.84 |
| 60 | $456.87150 | $27,412.29 |
| 120 | $446.90700 | $53,628.84 |
| 300 | $435.59973 | $130,679.92 |








