



F2X4WH6 | |
|---|---|
DigiKey Part Number | 298-F2X4WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | F2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F2X4WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.992" (101.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $599.59000 | $599.59 |
| 10 | $557.51600 | $5,575.16 |
| 25 | $541.54360 | $13,538.59 |
| 60 | $526.68567 | $31,601.14 |
| 120 | $515.18800 | $61,822.56 |
| 300 | $506.41150 | $151,923.45 |









