Cover - Wire Duct, Snap In White 72.000" (1828.00mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1.5WH6

DigiKey Part Number
298-C1.5WH6-72-ND
Manufacturer
Manufacturer Product Number
C1.5WH6
Description
COVER DUCT 1.5" PVC WHITE 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 72.000" (1828.00mm, 6.00')
Datasheet
 Datasheet
EDA/CAD Models
C1.5WH6 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
1.750" (44.45mm)
Packaging
Bulk
Length
72.000" (1828.00mm, 6.00')
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,912
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$100.63000$100.63
10$93.58500$935.85
25$90.92320$2,273.08
50$88.95660$4,447.83
120$86.52783$10,383.34
360$83.56811$30,084.52
600$82.22487$49,334.92
1,080$80.70369$87,159.99
2,520$78.55761$197,965.18
Alternate Length
COVER DUCT 1.5" PVC WHITE 19"
In-Stock: 0
Unit Price: $36.50000
COVER DUCT 1.5" PVC WHITE 16"
In-Stock: 0
Unit Price: $32.31000
COVER DUCT 1.5" PVC WHITE 15"
In-Stock: 0
Unit Price: $30.83000
COVER DUCT 1.5" PVC WHITE 22"
In-Stock: 0
Unit Price: $40.70000
COVER DUCT 1.5" PVC WHITE 23"
In-Stock: 0
Unit Price: $42.09000