
C1.5WH6 | |
|---|---|
DigiKey Part Number | 298-C1.5WH6-23-ND |
Manufacturer | |
Manufacturer Product Number | C1.5WH6 |
Description | COVER DUCT 1.5" PVC WHITE 23" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 23.000" (584.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Length 23.000" (584.20mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.09000 | $42.09 |
| 10 | $39.13400 | $391.34 |
| 25 | $38.02280 | $950.57 |
| 50 | $37.20220 | $1,860.11 |
| 100 | $36.39820 | $3,639.82 |
| 250 | $35.36068 | $8,840.17 |
| 500 | $34.59426 | $17,297.13 |
| 1,000 | $33.84364 | $33,843.64 |
| 2,500 | $32.87452 | $82,186.30 |








