



F1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X3WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1.5X3WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.020" (76.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $487.78000 | $487.78 |
| 10 | $453.54700 | $4,535.47 |
| 25 | $440.56720 | $11,014.18 |
| 50 | $430.97920 | $21,548.96 |
| 120 | $419.14508 | $50,297.41 |
| 360 | $406.98892 | $146,516.01 |











