
F1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X3WH6-22-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 22" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.83' (558.80mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.07000 | $166.07 |
| 10 | $154.47400 | $1,544.74 |
| 25 | $150.06200 | $3,751.55 |
| 50 | $146.80960 | $7,340.48 |
| 100 | $143.62300 | $14,362.30 |
| 250 | $139.50900 | $34,877.25 |
| 500 | $136.47032 | $68,235.16 |







