



F1X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1X3WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | F1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X3WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.020" (76.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $463.45000 | $463.45 |
| 10 | $430.93800 | $4,309.38 |
| 25 | $418.60280 | $10,465.07 |
| 50 | $409.49160 | $20,474.58 |
| 120 | $398.25083 | $47,790.10 |
| 360 | $385.53081 | $138,791.09 |











