
F4X5WH6 | |
|---|---|
DigiKey Part Number | 298-18292-ND |
Manufacturer | |
Manufacturer Product Number | F4X5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 5.000" (127.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-00691 | HellermannTyton | 0 | 181-00691-ND | $88.77300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,069.86000 | $1,069.86 |
| 10 | $994.57100 | $9,945.71 |
| 25 | $966.01960 | $24,150.49 |
| 60 | $939.44883 | $56,366.93 |
| 120 | $934.85858 | $112,183.03 |



