
F2X2WH6 | |
|---|---|
DigiKey Part Number | 298-12057-ND |
Manufacturer | |
Manufacturer Product Number | F2X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F2X2WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $388.38000 | $388.38 |
| 10 | $361.12900 | $3,611.29 |
| 25 | $350.79840 | $8,769.96 |
| 50 | $343.16700 | $17,158.35 |
| 120 | $333.75383 | $40,050.46 |
| 360 | $322.27936 | $116,020.57 |
| 600 | $319.72592 | $191,835.55 |










