
F1X2WH6 | |
|---|---|
DigiKey Part Number | 298-12043-ND |
Manufacturer | |
Manufacturer Product Number | F1X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X2WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $363.72000 | $363.72 |
| 10 | $338.19100 | $3,381.91 |
| 25 | $328.52440 | $8,213.11 |
| 50 | $321.38000 | $16,069.00 |
| 120 | $312.56633 | $37,507.96 |
| 360 | $301.82428 | $108,656.74 |
| 600 | $298.26780 | $178,960.68 |











