ECJ-0EB1C123K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 294,070
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 39,245
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 9,467
Unit Price: $3.05000
Datasheet

Upgrade


KEMET
In Stock: 83,855
Unit Price: $1.89000
Datasheet

Upgrade


YAGEO
In Stock: 49,407
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 38,064
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 9,361
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 142,196
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,709
Unit Price: $2.55000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44534
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38615
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 22,362
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,933
Unit Price: $3.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 80,574
Unit Price: $2.88000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1C123K

DigiKey Part Number
PCC1700TR-ND - Tape & Reel (TR)
PCC1700CT-ND - Cut Tape (CT)
PCC1700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECJ-0EB1C123K
Description
CAP CER 0.012UF 16V X7R 0402
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1C123K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes