


CC0402KRX7R8BB123 | |
|---|---|
DigiKey Part Number | 311-3808-2-ND - Tape & Reel (TR) 311-3808-1-ND - Cut Tape (CT) 311-3808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB123 |
Description | CAP CER 0.012UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27700 | $2.77 |
| 50 | $0.18760 | $9.38 |
| 100 | $0.16070 | $16.07 |
| 500 | $0.11470 | $57.35 |
| 1,000 | $0.10076 | $100.76 |
| 2,500 | $0.08602 | $215.05 |
| 5,000 | $0.07721 | $386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04451 | $445.10 |
| 20,000 | $0.04399 | $879.80 |
| 30,000 | $0.04372 | $1,311.60 |
| 50,000 | $0.04341 | $2,170.50 |
| 70,000 | $0.04323 | $3,026.10 |
| 100,000 | $0.04305 | $4,305.00 |
| 120,000 | $0.04296 | $5,155.20 |
| 240,000 | $0.04265 | $10,236.00 |
| 250,000 | $0.04264 | $10,660.00 |

