Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H123JA12D

DigiKey Part Number
490-GRM155R71H123JA12DTR-ND - Tape & Reel (TR)
490-GRM155R71H123JA12DCT-ND - Cut Tape (CT)
490-GRM155R71H123JA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H123JA12D
Description
CAP CER 0.012UF 50V X7R 0402
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H123JA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,261
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30200$3.02
50$0.20400$10.20
100$0.17460$17.46
500$0.12532$62.66
1,000$0.11022$110.22
2,500$0.09434$235.85
5,000$0.08485$424.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07064$706.40
20,000$0.06989$1,397.80
30,000$0.06876$2,062.80
50,000$0.06514$3,257.00
70,000$0.06302$4,411.40
100,000$0.06212$6,212.00
120,000$0.06002$7,202.40
240,000$0.05677$13,624.80
250,000$0.05659$14,147.50
Manufacturers Standard Package