
GRM155R71H123KA12D | |
|---|---|
DigiKey Part Number | 490-6353-2-ND - Tape & Reel (TR) 490-6353-1-ND - Cut Tape (CT) 490-6353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H123KA12D |
Description | CAP CER 0.012UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H123KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.18600 | $18.60 |
| 500 | $0.13412 | $67.06 |
| 1,000 | $0.11822 | $118.22 |
| 2,500 | $0.09908 | $247.70 |
| 5,000 | $0.09139 | $456.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07064 | $706.40 |
| 20,000 | $0.06558 | $1,311.60 |
| 30,000 | $0.06521 | $1,956.30 |
| 50,000 | $0.06052 | $3,026.00 |
| 70,000 | $0.06028 | $4,219.60 |
| 100,000 | $0.06004 | $6,004.00 |
| 120,000 | $0.05993 | $7,191.60 |
| 240,000 | $0.05953 | $14,287.20 |
| 250,000 | $0.05951 | $14,877.50 |

