0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C123J4RACTU

DigiKey Part Number
399-C0402C123J4RAC7867TR-ND - Tape & Reel (TR)
399-C0402C123J4RAC7867CT-ND - Cut Tape (CT)
399-C0402C123J4RAC7867DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C123J4RACTU
Description
CAP CER 0.012UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C123J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,105
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.19500$21.95
50$1.63500$81.75
100$1.46200$146.20
500$1.17108$585.54
1,000$1.08125$1,081.25
2,500$0.98652$2,466.30
5,000$0.92947$4,647.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.83766$8,376.60
20,000$0.83230$16,646.00
30,000$0.82445$24,733.50
50,000$0.80298$40,149.00
70,000$0.79043$55,330.10
100,000$0.77835$77,835.00
Manufacturers Standard Package