
KGM05AR71C123JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C123JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C123JHCT-ND - Cut Tape (CT) 478-KGM05AR71C123JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C123JH |
Description | CAP CER 0.012UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C123JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.47700 | $14.77 |
| 50 | $1.07700 | $53.85 |
| 100 | $0.95450 | $95.45 |
| 500 | $0.74814 | $374.07 |
| 1,000 | $0.68442 | $684.42 |
| 2,500 | $0.61730 | $1,543.25 |
| 5,000 | $0.57689 | $2,884.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55449 | $5,544.90 |
| 20,000 | $0.52657 | $10,531.40 |
| 30,000 | $0.51258 | $15,377.40 |
| 50,000 | $0.49707 | $24,853.50 |
| 70,000 | $0.48801 | $34,160.70 |
| 100,000 | $0.47929 | $47,929.00 |
| 120,000 | $0.47516 | $57,019.20 |

