ECJ-3YB0J226M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 12,106
Unit Price: $4.35000
Datasheet

Direct


Taiyo Yuden
In Stock: 4,330
Unit Price: $2.55000
Datasheet

Direct


Taiyo Yuden
In Stock: 82,631
Unit Price: $2.79000

Direct


KYOCERA AVX
In Stock: 8,800
Unit Price: $8.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.53000
Datasheet

Upgrade


Knowles Novacap
In Stock: 6,015
Unit Price: $42.70000
Datasheet

Upgrade


Knowles Novacap
In Stock: 1,997
Unit Price: $36.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,849
Unit Price: $9.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,989
Unit Price: $8.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,364
Unit Price: $3.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.10000
Datasheet

Upgrade


KEMET
In Stock: 15,496
Unit Price: $7.39000
Datasheet

Upgrade


KEMET
In Stock: 560
Unit Price: $16.34000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB0J226M

DigiKey Part Number
PCC2242TR-ND - Tape & Reel (TR)
PCC2242CT-ND - Cut Tape (CT)
PCC2242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECJ-3YB0J226M
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes