
KGM31HR50J226ML | |
---|---|
DigiKey Part Number | 478-KGM31HR50J226MLTR-ND - Tape & Reel (TR) 478-KGM31HR50J226MLCT-ND - Cut Tape (CT) 478-KGM31HR50J226MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR50J226ML |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR50J226ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.51000 | $55.10 |
50 | $4.30420 | $215.21 |
100 | $3.93140 | $393.14 |
500 | $3.30164 | $1,650.82 |
1,000 | $3.10704 | $3,107.04 |
2,500 | $2.90154 | $7,253.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $1.88065 | $16,925.85 |
18,000 | $1.81271 | $32,628.78 |
27,000 | $1.77866 | $48,023.82 |
45,000 | $1.74094 | $78,342.30 |