1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206BW226M100YX040T

DigiKey Part Number
1763-1194-2-ND - Tape & Reel (TR)
1763-1194-1-ND - Cut Tape (CT)
1763-1194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206BW226M100YX040T
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206BW226M100YX040T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.13000$36.13
10$25.89700$258.97
50$21.81500$1,090.75
100$20.55130$2,055.13
500$18.84424$9,422.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.39563$30,791.26
Manufacturers Standard Package