1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206BW226M100NGX040T

DigiKey Part Number
1763-1166-2-ND - Tape & Reel (TR)
1763-1166-1-ND - Cut Tape (CT)
1763-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206BW226M100NGX040T
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206BW226M100NGX040T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Bonding Mountable, Gold Flash Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,015
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.70000$42.70
10$30.94700$309.47
50$26.27200$1,313.60
100$24.82680$2,482.68
500$23.24124$11,620.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$18.98794$37,975.88
Manufacturers Standard Package