
12066D226KAT2A | |
---|---|
DigiKey Part Number | 478-KGM31HR50J226KUTR-ND - Tape & Reel (TR) 478-KGM31HR50J226KUCT-ND - Cut Tape (CT) 478-KGM31HR50J226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066D226KAT2A |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066D226KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $3.05400 | $30.54 |
50 | $2.31820 | $115.91 |
100 | $2.02590 | $202.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.13096 | $2,261.92 |
4,000 | $0.93209 | $3,728.36 |
6,000 | $0.90178 | $5,410.68 |
10,000 | $0.86816 | $8,681.60 |
14,000 | $0.84852 | $11,879.28 |
20,000 | $0.82962 | $16,592.40 |
24,000 | $0.82067 | $19,696.08 |
48,000 | $0.79051 | $37,944.48 |
50,000 | $0.78891 | $39,445.50 |