


JMK316ABJ226KL-T | |
---|---|
DigiKey Part Number | 587-3397-2-ND - Tape & Reel (TR) 587-3397-1-ND - Cut Tape (CT) 587-3397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ226KL-T |
Description | CAP CER 22UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316ABJ226KL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.50600 | $15.06 |
50 | $1.09660 | $54.83 |
100 | $0.96730 | $96.73 |
500 | $0.76262 | $381.31 |
1,000 | $0.69791 | $697.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.51372 | $1,027.44 |
4,000 | $0.49133 | $1,965.32 |
6,000 | $0.48445 | $2,906.70 |
10,000 | $0.47725 | $4,772.50 |
14,000 | $0.46696 | $6,537.44 |
20,000 | $0.46528 | $9,305.60 |
24,000 | $0.45595 | $10,942.80 |
48,000 | $0.45319 | $21,753.12 |