
CL31A226KQHNNNE | |
---|---|
DigiKey Part Number | 1276-1308-2-ND - Tape & Reel (TR) 1276-1308-1-ND - Cut Tape (CT) 1276-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KQHNNNE |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KQHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.27600 | $12.76 |
50 | $0.92360 | $46.18 |
100 | $0.81500 | $81.50 |
500 | $0.63354 | $316.77 |
1,000 | $0.57747 | $577.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.45165 | $903.30 |
4,000 | $0.41946 | $1,677.84 |
6,000 | $0.40334 | $2,420.04 |
10,000 | $0.38548 | $3,854.80 |
14,000 | $0.37504 | $5,250.56 |
20,000 | $0.36500 | $7,300.00 |
24,000 | $0.36025 | $8,646.00 |
48,000 | $0.34423 | $16,523.04 |
50,000 | $0.34338 | $17,169.00 |