


CC1206KKX7R6BB226 | |
---|---|
DigiKey Part Number | 13-CC1206KKX7R6BB226TR-ND - Tape & Reel (TR) 13-CC1206KKX7R6BB226CT-ND - Cut Tape (CT) 13-CC1206KKX7R6BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R6BB226 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R6BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.77400 | $27.74 |
50 | $1.96580 | $98.29 |
100 | $1.58140 | $158.14 |
500 | $1.43434 | $717.17 |
1,000 | $1.35828 | $1,358.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.32741 | $2,654.82 |
4,000 | $1.25291 | $5,011.64 |
6,000 | $1.21561 | $7,293.66 |
10,000 | $1.18227 | $11,822.70 |
14,000 | $1.15010 | $16,101.40 |
20,000 | $1.12685 | $22,537.00 |
24,000 | $1.11583 | $26,779.92 |
48,000 | $1.07873 | $51,779.04 |
50,000 | $1.07676 | $53,838.00 |