CM316X5R226K16AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.06252
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.65694
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,276
Unit Price: $7.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,923
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 305,947
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.36053

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.42375

Parametric Equivalent


Murata Electronics
In Stock: 2,465
Unit Price: $11.85000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: $2.72000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.67910
Datasheet
CM-1206(3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM316X5R226K16AT

DigiKey Part Number
478-CM316X5R226K16ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM316X5R226K16AT
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM316X5R226K16AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.26295$3,157.38
Manufacturers Standard Package