Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31A226KQHNNNF | |
|---|---|
DigiKey Part Number | 1276-CL31A226KQHNNNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31A226KQHNNNF |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A226KQHNNNE | Samsung Electro-Mechanics | 274,813 | 1276-1308-1-ND | $2.30000 | Parametric Equivalent |
| CL31A226KQHNNWE | Samsung Electro-Mechanics | 0 | 1276-CL31A226KQHNNWETR-ND | $0.45284 | Parametric Equivalent |
| C1206C226K9PAC7210 | KEMET | 0 | 399-C1206C226K9PAC7210TR-ND | $2.65355 | Parametric Equivalent |
| C1206C226K9PACTU | KEMET | 14,900 | 399-C1206C226K9PACTUCT-ND | $8.88000 | Parametric Equivalent |
| CC1206KKX5R5BB226 | YAGEO | 2,330 | 311-1937-1-ND | $2.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400,000 | $0.38528 | $154,112.00 |










