CL31A226KQHNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 275,063
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.38528
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.65355
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,900
Unit Price: $8.88000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,342
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.08195
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,989
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,965
Unit Price: $12.41000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.72699
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226KQHNNWE

DigiKey Part Number
1276-CL31A226KQHNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A226KQHNNWE
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.45284$9,056.80