Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM316X5R226K16AT | |
|---|---|
DigiKey Part Number | 478-CM316X5R226K16ATTR-ND - Tape & Reel (TR) 478-CM316X5R226K16ATCT-ND - Cut Tape (CT) 478-CM316X5R226K16ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM316X5R226K16AT |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM316X5R226K16AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM316X5R226K06AT | KYOCERA AVX | 0 | 478-CM316X5R226K06ATCT-ND | $1.08195 | Parametric Equivalent |
| C1206C226K9PAC7210 | KEMET | 0 | 399-C1206C226K9PAC7210TR-ND | $2.65355 | Parametric Equivalent |
| C1206C226K9PACTU | KEMET | 14,900 | 399-C1206C226K9PACTUCT-ND | $8.88000 | Parametric Equivalent |
| CC1206KKX5R5BB226 | YAGEO | 2,330 | 311-1937-1-ND | $2.63000 | Parametric Equivalent |
| CL31A226KQHNNNE | Samsung Electro-Mechanics | 274,813 | 1276-1308-1-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.91560 | $191.56 |
| 500 | $1.55172 | $775.86 |
| 1,000 | $1.43934 | $1,439.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.32080 | $3,302.00 |
| 5,000 | $1.24936 | $6,246.80 |
| 7,500 | $1.21357 | $9,101.77 |
| 12,500 | $1.17392 | $14,674.00 |
| 17,500 | $1.15074 | $20,137.95 |
| 25,000 | $1.12844 | $28,211.00 |









