1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066D226MAT2A

DigiKey Part Number
478-KGM31HR50J226MUTR-ND - Tape & Reel (TR)
478-KGM31HR50J226MUCT-ND - Cut Tape (CT)
478-KGM31HR50J226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12066D226MAT2A
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12066D226MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,106
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.66700$26.67
50$2.00200$100.10
100$1.79950$179.95
500$1.67340$836.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.69686$3,393.72
4,000$1.09039$4,361.56
6,000$1.07956$6,477.36
10,000$1.04308$10,430.80
14,000$1.04114$14,575.96
Manufacturers Standard Package