


JMK316ABJ226ML-T | |
---|---|
DigiKey Part Number | 587-3398-2-ND - Tape & Reel (TR) 587-3398-1-ND - Cut Tape (CT) 587-3398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ226ML-T |
Description | CAP CER 22UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ226ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48200 | $14.82 |
50 | $1.08000 | $54.00 |
100 | $0.81910 | $81.91 |
500 | $0.75010 | $375.05 |
1,000 | $0.68622 | $686.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.58345 | $1,166.90 |
4,000 | $0.55187 | $2,207.48 |
6,000 | $0.54906 | $3,294.36 |
10,000 | $0.52013 | $5,201.30 |
14,000 | $0.50545 | $7,076.30 |
20,000 | $0.50366 | $10,073.20 |
24,000 | $0.49002 | $11,760.48 |
48,000 | $0.48710 | $23,380.80 |