HHR-70AAAB8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-70AAAE4

DigiKey Part Number
P213-ND
Manufacturer
Manufacturer Product Number
HHR-70AAAE4
Description
BATTERY NIMH 1.2V 700MAH AAA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 700mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
140mA
Shelf Life
-
Standard Charge Current
70mA
Standard Charge Time
16Hrs
Weight
12.25 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,476
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.23000$24.23
20$18.96850$379.37
40$17.92025$716.81
100$16.62540$1,662.54
300$15.19467$4,558.40
500$14.57190$7,285.95
1,380$13.40926$18,504.78
2,760$12.66914$34,966.83
Manufacturers Standard Package