AAA 7.2 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR70AAAB8F2X3

DigiKey Part Number
P213-F023-ND
Manufacturer
Manufacturer Product Number
HHR70AAAB8F2X3
Description
BATTERY PACK NIMH 7.2V AAA
Customer Reference
Detailed Description
AAA 7.2 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
700mAh
Structure
Side to Side, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.24" L x 0.83" W x 1.75" H (31.5mm x 21.0mm x 44.5mm)
Weight
71.67 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$246.56000$246.56
10$205.74300$2,057.43
50$181.31040$9,065.52
100$171.70190$17,170.19
250$159.77796$39,944.49
500$151.31112$75,655.56
Manufacturers Standard Package