
HHR70AAAB8F7 | |
|---|---|
DigiKey Part Number | P213-F071-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8F7 |
Description | BATTERY PACK NIMH 8.4V AAA |
Customer Reference | |
Detailed Description | AAA 8.4 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.89" L x 0.41" W x 1.75" H (73.5mm x 10.5mm x 44.5mm) | |
Weight | 83.46 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.43000 | $195.43 |
| 10 | $163.09800 | $1,630.98 |
| 50 | $143.72820 | $7,186.41 |
| 100 | $136.11190 | $13,611.19 |
| 250 | $126.65880 | $31,664.70 |
| 500 | $119.94676 | $59,973.38 |

