
HHR70AAAB8F6 | |
|---|---|
DigiKey Part Number | P213-F061-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8F6 |
Description | BATTERY PACK NIMH 7.2V AAA |
Customer Reference | |
Detailed Description | AAA 7.2 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.48" L x 0.41" W x 1.75" H (63.0mm x 10.5mm x 44.5mm) | |
Weight | 71.67 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.94000 | $169.94 |
| 10 | $141.82100 | $1,418.21 |
| 50 | $124.97660 | $6,248.83 |
| 100 | $118.35420 | $11,835.42 |
| 250 | $110.13424 | $27,533.56 |
| 500 | $104.29828 | $52,149.14 |

