
HHR70AAAB8T | |
|---|---|
DigiKey Part Number | P213T-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8T |
Description | BATTERY NIMH 1.2V 700MAH AAA |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 700mAh |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 140mA | |
Shelf Life | - | |
Standard Charge Current | 70mA | |
Standard Charge Time | 16Hrs | |
Weight | 11.79 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.09000 | $42.09 |
| 10 | $34.88400 | $348.84 |
| 50 | $30.57240 | $1,528.62 |
| 100 | $28.88460 | $2,888.46 |
| 250 | $26.79584 | $6,698.96 |
| 500 | $25.31680 | $12,658.40 |
| 1,380 | $23.29693 | $32,149.76 |
| 2,760 | $22.01116 | $60,750.80 |



