AAA 12 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR70AAAB8F2X5

DigiKey Part Number
P213-F025-ND
Manufacturer
Manufacturer Product Number
HHR70AAAB8F2X5
Description
BATTERY PACK NIMH 12V AAA
Customer Reference
Detailed Description
AAA 12 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
700mAh
Structure
Side to Side, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.07" L x 0.83" W x 1.75" H (52.5mm x 21.0mm x 44.5mm)
Weight
119.29 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$271.31000$271.31
10$226.42800$2,264.28
50$199.53580$9,976.79
100$188.96130$18,896.13
250$175.83816$43,959.54
Manufacturers Standard Package