RDER71H153K0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 804
Unit Price: $3.75000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.15647
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.16928
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.23764
Datasheet

Direct


KEMET
In Stock: 2,613
Unit Price: $2.69000
Datasheet

Direct


TDK Corporation
In Stock: 624
Unit Price: $2.28000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,680
Unit Price: $1.63000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35980
Datasheet

Upgrade


TDK Corporation
In Stock: 450
Unit Price: $2.53000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.83433
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.42311
Datasheet

Similar


KEMET
In Stock: 2,028
Unit Price: $2.69000
Datasheet

Similar


KEMET
In Stock: 1,007
Unit Price: $2.69000
Datasheet

Similar


KEMET
In Stock: 828
Unit Price: $2.69000
Datasheet
RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H153K0M1H03A

DigiKey Part Number
490-9150-1-ND - Cut Tape (CT)
490-9150-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H153K0M1H03A
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H153K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.24400$22.44
50$1.67240$83.62
100$1.49630$149.63
500$1.33588$667.94
1,000$1.14896$1,148.96
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.05396$2,107.92
4,000$0.99081$3,963.24
6,000$0.95920$5,755.20
10,000$0.92225$9,222.50
14,000$0.90368$12,651.52
20,000$0.88398$17,679.60
24,000$0.87464$20,991.36
48,000$0.84393$40,508.64
Manufacturers Standard Package