GRM21BR61C225KA88L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 9,122
Unit Price: $0.49000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.10172
Datasheet

Upgrade


Murata Electronics
In Stock: 66,152
Unit Price: $0.72000
Datasheet

Upgrade


Murata Electronics
In Stock: 9,827
Unit Price: $0.50000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,019
Unit Price: $0.35000
Datasheet

Direct


KEMET
In Stock: 18,779
Unit Price: $0.40000
Datasheet

Direct


TDK
In Stock: 4,715
Unit Price: $0.27000
Datasheet

Direct


TDK
In Stock: 4,825
Unit Price: $0.31000
Datasheet

Direct


YAGEO
In Stock: 2,311
Unit Price: $0.32000
Datasheet

Direct


YAGEO
In Stock: 131,964
Unit Price: $0.25000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 535,503
Unit Price: $0.19000
Datasheet

Direct


Taiyo Yuden
In Stock: 9,531
Unit Price: $0.28000
Datasheet

Direct


Taiyo Yuden
In Stock: 282,857
Unit Price: $0.21000

Upgrade


KYOCERA AVX
In Stock: 87,212
Unit Price: $0.41000
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61C225KA88L

DigiKey Part Number
490-3336-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61C225KA88L
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61C225KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable