

C2012X5R1C225K125AA | |
|---|---|
DigiKey Part Number | 445-7638-2-ND - Tape & Reel (TR) 445-7638-1-ND - Cut Tape (CT) 445-7638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C225K125AA |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C225K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.63390 | $63.39 |
| 500 | $0.48506 | $242.53 |
| 1,000 | $0.43911 | $439.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38991 | $779.82 |
| 4,000 | $0.35979 | $1,439.16 |
| 6,000 | $0.34473 | $2,068.38 |
| 10,000 | $0.32803 | $3,280.30 |
| 14,000 | $0.31827 | $4,455.78 |
| 20,000 | $0.30889 | $6,177.80 |

