


EMK212ABJ225KD-T | |
|---|---|
DigiKey Part Number | 587-2981-2-ND - Tape & Reel (TR) 587-2981-1-ND - Cut Tape (CT) 587-2981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ225KD-T |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212ABJ225KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.83200 | $8.32 |
| 50 | $0.58740 | $29.37 |
| 100 | $0.51400 | $51.40 |
| 500 | $0.38982 | $194.91 |
| 1,000 | $0.35171 | $351.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29465 | $1,178.60 |
| 8,000 | $0.27346 | $2,187.68 |
| 12,000 | $0.26285 | $3,154.20 |
| 20,000 | $0.25111 | $5,022.20 |
| 28,000 | $0.24425 | $6,839.00 |
| 40,000 | $0.23764 | $9,505.60 |
| 48,000 | $0.23452 | $11,256.96 |
| 96,000 | $0.22398 | $21,502.08 |
| 100,000 | $0.22343 | $22,343.00 |

