
GRM219R61E225KA12J | |
|---|---|
DigiKey Part Number | 490-GRM219R61E225KA12JTR-ND - Tape & Reel (TR) 490-GRM219R61E225KA12JCT-ND - Cut Tape (CT) 490-GRM219R61E225KA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61E225KA12J |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61E225KA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.65300 | $16.53 |
| 50 | $1.21020 | $60.51 |
| 100 | $1.07290 | $107.29 |
| 500 | $0.84386 | $421.93 |
| 1,000 | $0.77299 | $772.99 |
| 2,500 | $0.69840 | $1,746.00 |
| 5,000 | $0.65344 | $3,267.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59885 | $5,988.50 |
| 20,000 | $0.56927 | $11,385.40 |
| 30,000 | $0.55446 | $16,633.80 |
| 50,000 | $0.53804 | $26,902.00 |
| 70,000 | $0.52844 | $36,990.80 |
| 100,000 | $0.51920 | $51,920.00 |

