GRM188R71E333KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3,778
Unit Price: $1.32000
Datasheet

Direct


Würth Elektronik
In Stock: 2,731
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 7,626
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.69880
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,520
Unit Price: $1.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,658
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.25870
Datasheet

Direct


Vishay Vitramon
In Stock: 77,860
Unit Price: $1.89000
Datasheet

Direct


Vishay Vitramon
In Stock: 9,963
Unit Price: $1.73000
Datasheet

Direct


Vishay Vitramon
In Stock: 472
Unit Price: $0.91000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.12220
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.93461
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E333KA01D

DigiKey Part Number
490-1521-2-ND - Tape & Reel (TR)
490-1521-1-ND - Cut Tape (CT)
490-1521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71E333KA01D
Description
CAP CER 0.033UF 25V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E333KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable