Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

06035C333KA12A | |
|---|---|
DigiKey Part Number | 06035C333KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C333KA12A |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C333KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR71H333JM | KYOCERA AVX | 0 | 478-KGM15BR71H333JMTR-ND | $0.18058 | Upgrade |
| KGM15BR71H333JT | KYOCERA AVX | 13,267 | 478-KGM15BR71H333JTCT-ND | $1.15000 | Upgrade |
| 0603B333K500CT | Walsin Technology Corporation | 0 | 1292-1432-1-ND | $0.82000 | Direct |
| 0603J0500333KXT | Knowles Syfer | 0 | 0603J0500333KXT-ND | $1.48059 | Direct |
| C0603C333K5RACTU | KEMET | 108,252 | 399-C0603C333K5RACTUCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.92959 | $15,718.36 |









