Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD188R71E333KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71E333KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71E333KA01DCT-ND - Cut Tape (CT) 490-GCD188R71E333KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71E333KA01D |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71E333KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.75100 | $7.51 |
| 50 | $0.53040 | $26.52 |
| 100 | $0.46340 | $46.34 |
| 500 | $0.34952 | $174.76 |
| 1,000 | $0.31451 | $314.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26744 | $1,069.76 |
| 8,000 | $0.24765 | $1,981.20 |
| 12,000 | $0.23365 | $2,803.80 |
| 20,000 | $0.22677 | $4,535.40 |
| 28,000 | $0.20594 | $5,766.32 |
| 40,000 | $0.20518 | $8,207.20 |
| 48,000 | $0.20482 | $9,831.36 |
| 96,000 | $0.20144 | $19,338.24 |
| 100,000 | $0.20092 | $20,092.00 |





