
TRME157M016R0030 | |
---|---|
DigiKey Part Number | 478-6609-2-ND - Tape & Reel (TR) 478-6609-1-ND - Cut Tape (CT) 478-6609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME157M016R0030 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME157M016R0030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.98000 | $89.98 |
10 | $68.77000 | $687.70 |
50 | $60.30260 | $3,015.13 |
100 | $58.40520 | $5,840.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $54.81895 | $21,927.58 |
800 | $53.32525 | $42,660.20 |
1,200 | $52.57662 | $63,091.94 |