Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade



593D157X0016E2TE3 | |
|---|---|
DigiKey Part Number | 593D157X0016E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D157X0016E2TE3 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D157X0016E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D157X0016D2T20H | Vishay Sprague | 0 | 592D157X0016D2T20H-ND | $1.60951 | Direct |
| TR3E157M016C0100 | Vishay Sprague | 0 | TR3E157M016C0100-ND | $1.53318 | Direct |
| 592D157X9016D2T20H | Vishay Sprague | 0 | 592D157X9016D2T20H-ND | $1.60951 | Upgrade |
| 593D157X9016E2TE3 | Vishay Sprague | 249 | 718-2140-1-ND | $2.20000 | Upgrade |
| TR3D157K016C0100 | Vishay Sprague | 0 | 718-1494-1-ND | $2.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.16250 | $3,265.00 |











