
T495X157M016ATE100 | |
|---|---|
DigiKey Part Number | 399-18353-2-ND - Tape & Reel (TR) 399-18353-1-ND - Cut Tape (CT) 399-18353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157M016ATE100 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X157M016ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.53600 | $145.36 |
| 50 | $11.89480 | $594.74 |
| 100 | $11.07930 | $1,107.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.69924 | $4,849.62 |
| 1,000 | $9.27204 | $9,272.04 |
| 1,500 | $9.05801 | $13,587.01 |
| 2,500 | $8.82075 | $22,051.88 |
| 3,500 | $8.68200 | $30,387.00 |
| 5,000 | $8.54857 | $42,742.85 |

