
TPME157M016R0040 | |
|---|---|
DigiKey Part Number | 478-3633-2-ND - Tape & Reel (TR) 478-3633-1-ND - Cut Tape (CT) 478-3633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME157M016R0040 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.62000 | $46.62 |
| 10 | $33.89700 | $338.97 |
| 50 | $28.84260 | $1,442.13 |
| 100 | $27.27980 | $2,727.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $24.93170 | $9,972.68 |
| 800 | $24.05878 | $19,247.02 |
| 1,200 | $23.62119 | $28,345.43 |
| 2,000 | $23.13637 | $46,272.74 |
| 2,800 | $22.85278 | $63,987.78 |

