Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct



TPSD157M016R0085 | |
|---|---|
DigiKey Part Number | TPSD157M016R0085-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD157M016R0085 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157M016R0085 Models |
Category | ESR (Equivalent Series Resistance) 85mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD157K016R0085 | KYOCERA AVX | 545 | 478-9159-1-ND | $23.92000 | Upgrade |
| TAJD157M016RNJ | KYOCERA AVX | 3,914 | 478-3921-1-ND | $15.79000 | Similar |
| TAJE157M016RNJ | KYOCERA AVX | 0 | TAJE157M016RNJ-ND | $10.16610 | Similar |
| TAJY157M016RNJ | KYOCERA AVX | 1,564 | 478-TAJY157M016RNJCT-ND | $19.98000 | Similar |
| TPME157M016R0030 | KYOCERA AVX | 1,102 | 478-3632-1-ND | $49.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.65398 | $5,826.99 |








